Add To Favorites
Photo Not Available
BFC238323303 0.03µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC238323303-ND
Copy   BFC238323303-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC238323303

Copy   BFC238323303
Description CAP FILM 0.03UF 5% 630VDC RADIAL
Copy   CAP FILM 0.03UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.03µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial

Copy   0.03µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.03µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222238323303
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13190 $1,131.90

Submit a request for quotation on quantities greater than those displayed.

19:18:53 9/23/2018