Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 222238322333-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC238322333

Description CAP FILM 0.033UF 5% 630VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.033µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1353-ND B32652A0333J000 EPCOS (TDK) Bulk ? 1,793 - Immediate
$0.81000 1
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 1,100
Other Names 2222 383 22333
2222 383 22333-ND
222238322333
BFC2 383 22333
BFC2 383 22333

20:32:28 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,100 1.14310 $1,257.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1863-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 63 - Immediate
  • Unit Price: $1.63000
Send Feedback