Add To Favorites
Product Overview
Digi-Key Part Number BC1869-ND
Copy   BC1869-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC238320433

Copy   BFC238320433
Description CAP FILM 0.043UF 5% 630VDC RAD
Copy   CAP FILM 0.043UF 5% 630VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.043µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial

Copy   0.043µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.043µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 2222 383 20433
222238320433
BC1869
BFC2 383 20433
BFC2 383 20433
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14310 $1,143.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 222238322433-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40100

07:01:16 9/21/2018