Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BFC238301124-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC238301124

Description CAP FILM 0.12UF 5% 250VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.12µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MMKP383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.12µF
Tolerance ±5%
Voltage Rating - AC 125V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 222238301124

22:16:47 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14310 $1,143.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback