Add To Favorites
Photo Not Available
BFC238066822 8200pF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 1.24800 $936.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC238066822-ND
Copy   BFC238066822-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC238066822

Copy   BFC238066822
Description CAP FILM 8200PF 5% 630VDC RADIAL
Copy   CAP FILM 8200PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8200pF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial

Copy   8200pF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP380
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 222238066822

08:55:32 11/21/2018