Add To Favorites
Photo Not Available
BFC238051183 0.018µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97065 $1,941.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC238051183-ND
Copy   BFC238051183-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC238051183

Copy   BFC238051183
Description CAP FILM 0.018UF 10% 400VDC RAD
Copy   CAP FILM 0.018UF 10% 400VDC RAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.018µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   0.018µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP380
Packaging ? Bulk ?
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 222238051183

15:51:24 12/15/2018