Add To Favorites
Photo Not Available
BFC238045912 9100pF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.97020 $1,455.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC238045912-ND
Copy   BFC238045912-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC238045912

Copy   BFC238045912
Description CAP FILM 9100PF 10% 250VDC RAD
Copy   CAP FILM 9100PF 10% 250VDC RAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

9100pF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial

Copy   9100pF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP380
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 9100pF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 222238045912

15:12:56 10/18/2018