Add To Favorites
Photo Not Available
BFC238036363 0.036µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC238036363-ND
Copy   BFC238036363-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC238036363

Copy   BFC238036363
Description CAP FILM 0.036UF 5% 160VDC RAD
Copy   CAP FILM 0.036UF 5% 160VDC RAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.036µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial

Copy   0.036µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP380
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.036µF
Tolerance ±5%
Voltage Rating - AC 100V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 222238036363
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 1.24800 $936.00

Submit a request for quotation on quantities greater than those displayed.

10:00:11 9/19/2018