Add To Favorites
Photo Not Available
BFC237894752 7500pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC237894752-ND
Copy   BFC237894752-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237894752

Copy   BFC237894752
Description CAP FILM 7500PF 5% 2KVDC RADIAL
Copy   CAP FILM 7500PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

7500pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   7500pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP/MKP378
Packaging ? Bulk ?
Part Status Active
Capacitance 7500pF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names 222237894752
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.49620 $1,497.72

Submit a request for quotation on quantities greater than those displayed.

17:11:19 9/23/2018