Add To Favorites
Photo Not Available
BFC237892393 0.039µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC237892393-ND
Copy   BFC237892393-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237892393

Copy   BFC237892393
Description CAP FILM 0.039UF 5% 2KVDC RADIAL
Copy   CAP FILM 0.039UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.039µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   0.039µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP/MKP378
Packaging ? Bulk ?
Part Status Active
Capacitance 0.039µF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 222237892393
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.02560 $1,405.12

Submit a request for quotation on quantities greater than those displayed.

08:45:48 9/18/2018