Add To Favorites
Photo Not Available
BFC237864333 0.033µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.21940 $1,219.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237864333-ND
Copy   BFC237864333-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237864333

Copy   BFC237864333
Description CAP FILM 0.033UF 5% 630VDC RAD
Copy   CAP FILM 0.033UF 5% 630VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.033µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial

Copy   0.033µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP/MKP378
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222237864333

18:12:42 1/20/2019