Add To Favorites
Photo Not Available
BFC237679823 0.082µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC237679823-ND
Copy   BFC237679823-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237679823

Copy   BFC237679823
Description CAP FILM 0.082UF 3.5% 1KVDC RAD
Copy   CAP FILM 0.082UF 3.5% 1KVDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.082µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.082µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MMKP 376
Packaging ? Bulk ?
Part Status Active
Capacitance 0.082µF
Tolerance ±3.5%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 222237679823
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04720 $704.72

Submit a request for quotation on quantities greater than those displayed.

19:37:10 9/20/2018