Add To Favorites
Photo Not Available
BFC237678912 9100pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.00690 $3,006.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237678912-ND
Copy   BFC237678912-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237678912

Copy   BFC237678912
Description CAP FILM 9100PF 5% 1KVDC RADIAL
Copy   CAP FILM 9100PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

9100pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   9100pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MMKP 376
Packaging ? Bulk ?
Part Status Active
Capacitance 9100pF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222237678912

22:40:06 1/23/2019