USD
Favorite

Photo Not Available
BFC237678163 0.016µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 4.36480 $872.96

Submit a request for quotation on quantities greater than those displayed.

BFC237678163

Datasheet
Digi-Key Part Number BFC237678163-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC237678163
Copy  
Description CAP FILM 0.016UF 5% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.016µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series KP/MMKP 376
Packaging Bulk 
Part Status Active
Capacitance 0.016µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 222237678163