Add To Favorites
Photo Not Available
BFC237673823 0.082µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC237673823-ND
Copy   BFC237673823-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237673823

Copy   BFC237673823
Description CAP FILM 0.082UF 3.5% 1KVDC RAD
Copy   CAP FILM 0.082UF 3.5% 1KVDC RAD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0.082µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.082µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MMKP 376
Packaging ? Bulk ?
Part Status Active
Capacitance 0.082µF
Tolerance ±3.5%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 222237673823
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04720 $704.72

Submit a request for quotation on quantities greater than those displayed.

01:10:23 9/21/2018