Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BFC237673682-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC237673682

Description CAP FILM 6800PF 3.5% 1KVDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6800pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MMKP 376
Packaging ? Bulk ?
Part Status Active
Capacitance 6800pF
Tolerance ±3.5%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 222237673682

11:04:23 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.47455 $2,474.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback