Add To Favorites
Photo Not Available
BFC237673563 0.056µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.73920 $573.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237673563-ND
Copy   BFC237673563-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237673563

Copy   BFC237673563
Description CAP FILM 0.056UF 3.5% 1KVDC RAD
Copy   CAP FILM 0.056UF 3.5% 1KVDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.056µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.056µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MMKP 376
Packaging ? Bulk ?
Part Status Active
Capacitance 0.056µF
Tolerance ±3.5%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 222237673563

10:18:56 10/21/2018