Add To Favorites
Photo Not Available
BFC237669103 1000pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.97050 $2,970.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237669103-ND
Copy   BFC237669103-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237669103

Copy   BFC237669103
Description CAP FILM 1000PF 3.5% 630VDC RAD
Copy   CAP FILM 1000PF 3.5% 630VDC RAD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1000pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial

Copy   1000pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MMKP 376
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±3.5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222237669103

01:11:59 1/22/2019