Add To Favorites
Photo Not Available
BFC237665682 6800pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC237665682-ND
Copy   BFC237665682-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237665682

Copy   BFC237665682
Description CAP FILM 6800PF 5% 630VDC RADIAL
Copy   CAP FILM 6800PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6800pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial

Copy   6800pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MMKP 376
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,100
Other Names 222237665682
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,100 2.49535 $2,744.89

Submit a request for quotation on quantities greater than those displayed.

05:33:22 9/23/2018