USD
Favorite

Photo Not Available
BFC237662243 0.024µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 4.36480 $872.96

Submit a request for quotation on quantities greater than those displayed.

BFC237662243

Datasheet
Digi-Key Part Number BFC237662243-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC237662243
Copy  
Description CAP FILM 0.024UF 5% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.024µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series KP/MMKP 376
Packaging Bulk 
Part Status Active
Capacitance 0.024µF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 222237662243