Add To Favorites
Photo Not Available
BFC237547681 680pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.14150 $913.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237547681-ND
Copy   BFC237547681-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237547681

Copy   BFC237547681
Description CAP FILM 680PF 3.5% 2KVDC RADIAL
Copy   CAP FILM 680PF 3.5% 2KVDC RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

680pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   680pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets KP/MKP375 (BFC2375) Series Datasheet
Mfg Application Notes Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MKP 375
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 680pF
Tolerance ±3.5%
Voltage Rating - AC 600V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Other Names 222237547681

11:55:17 1/17/2019