Add To Favorites
Photo Not Available
BFC237544153 0.015µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 2.48551 $1,118.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237544153-ND
Copy   BFC237544153-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237544153

Copy   BFC237544153
Description CAP FILM 0.015UF 5% 2KVDC RADIAL
Copy   CAP FILM 0.015UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.015µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy   0.015µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets KP/MKP375 (BFC2375) Series Datasheet
Mfg Application Notes Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MKP 375
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.181" L x 0.413" W (30.00mm x 10.50mm)
Height - Seated (Max) 0.925" (23.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names 222237544153

02:24:11 11/15/2018