Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BFC237540153-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC237540153

Description CAP FILM 0.015UF 5% 2KVDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.015µF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets KP/MKP375 (BFC2375) Series Datasheet
Mfg Application Notes Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MKP 375
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.181" L x 0.413" W (30.00mm x 10.50mm)
Height - Seated (Max) 0.925" (23.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 450
Other Names 222237540153

12:25:47 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 2.47800 $1,115.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback