Add To Favorites
Photo Not Available
BFC237533911 910pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC237533911-ND
Copy   BFC237533911-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237533911

Copy   BFC237533911
Description CAP FILM 910PF 3.5% 1.6KVDC RAD
Copy   CAP FILM 910PF 3.5% 1.6KVDC RAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

910pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy   910pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets KP/MKP375 (BFC2375) Series Datasheet
Mfg Application Notes Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MKP 375
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 910pF
Tolerance ±3.5%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222237533911
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13540 $1,135.40

Submit a request for quotation on quantities greater than those displayed.

18:26:00 9/25/2018