Add To Favorites
Photo Not Available
BFC237527182 1800pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC237527182-ND
Copy   BFC237527182-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237527182

Copy   BFC237527182
Description CAP FILM 1800PF 3.5% 1KVDC RAD
Copy   CAP FILM 1800PF 3.5% 1KVDC RAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1800pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   1800pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets KP/MKP375 (BFC2375) Series Datasheet
Mfg Application Notes Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MKP 375
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1800pF
Tolerance ±3.5%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900
Other Names 222237527182
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 1.12950 $1,016.55

Submit a request for quotation on quantities greater than those displayed.

12:54:10 9/21/2018