Add To Favorites
Photo Not Available
BFC237516163 0.016µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.14150 $913.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237516163-ND
Copy   BFC237516163-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237516163

Copy   BFC237516163
Description CAP FILM 0.016UF 5% 630VDC RAD
Copy   CAP FILM 0.016UF 5% 630VDC RAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.016µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial

Copy   0.016µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets KP/MKP375 (BFC2375) Series Datasheet
Mfg Application Notes Voltage Proof Test Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series KP/MKP 375
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.016µF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Other Names 222237516163

11:29:09 1/22/2019