USD
Favorite

Photo Not Available
BFC2373GF104MF 0.1µF Film Capacitor 160V 630V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

BFC2373GF104MF

Datasheet
Digi-Key Part Number BFC2373GF104MF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC2373GF104MF
Copy  
Description CAP FILM 0.1UF 5% 630VDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF Film Capacitor 160V 630V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT373M (BFC2373M) Mini Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT373M
Packaging Bulk 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 2222373GF104MF