USD
Favorite

Photo Not Available
BFC2373FE274MD 0.27µF Film Capacitor 100V 400V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39300 $393.00

Submit a request for quotation on quantities greater than those displayed.

BFC2373FE274MD

Datasheet
Digi-Key Part Number BFC2373FE274MD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC2373FE274MD
Copy  
Description CAP FILM 0.27UF 10% 400VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.27µF Film Capacitor 100V 400V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT373M (BFC2373M) Mini Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT373M
Packaging Bulk 
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage Rating - AC 100V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 2222373FE274MD