Add To Favorites
Photo Not Available
BFC2373EF395MI 3.9µF Film Capacitor 63V 250V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.46870 $493.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC2373EF395MI-ND
Copy   BFC2373EF395MI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC2373EF395MI

Copy   BFC2373EF395MI
Description CAP FILM 3.9UF 5% 250VDC RADIAL
Copy   CAP FILM 3.9UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3.9µF Film Capacitor 63V 250V Polyester, Metallized Radial

Copy   3.9µF Film Capacitor 63V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT373M (BFC2373M) Mini Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT373M
Packaging ? Bulk ?
Part Status Active
Capacitance 3.9µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 2222373EF395MI

17:46:17 12/11/2018