Add To Favorites
Product Overview
Digi-Key Part Number BFC237390173-ND
Copy   BFC237390173-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237390173

Copy   BFC237390173
Description CAP FILM 1.2UF 5% 250VDC RADIAL
Copy   CAP FILM 1.2UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

CAP FILM 1.2UF 5% 250VDC RADIAL

Copy   CAP FILM 1.2UF 5% 250VDC RADIAL
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT373
Packaging ? Bulk ?
Part Status Active
Tolerance -
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400
Other Names 222237390173
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.50500 $1,002.00

Submit a request for quotation on quantities greater than those displayed.

23:50:48 9/19/2018