Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 2.49200 $1,744.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237368394-ND
Copy   BFC237368394-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237368394

Copy   BFC237368394
Description CAP FILM 0.39UF 5% 630VDC RADIAL
Copy   CAP FILM 0.39UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.39µF Film Capacitor 250V 630V Polyester, Metallized Radial

Copy   0.39µF Film Capacitor 250V 630V Polyester, Metallized Radial
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT373
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.39µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 700
Other Names 222237368394

05:45:05 1/23/2019