Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BFC237358684-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC237358684

Description CAP FILM 0.68UF 5% 400VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.68µF Film Capacitor 220V 400V Polyester, Metallized Radial

Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT373
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Ratings -
Features Long Life
 
Additional Resources
Standard Package ? 450
Other Names 222237358684

23:10:30 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 2.49000 $1,120.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback