Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 2.49000 $1,120.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237345125-ND
Copy   BFC237345125-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237345125

Copy   BFC237345125
Description CAP FILM 1.2UF 10% 250VDC RADIAL
Copy   CAP FILM 1.2UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.2µF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   1.2µF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT373
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names 222237345125

06:07:38 1/16/2019