Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BFC237344475-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC237344475

Description CAP FILM 4.7UF 5% 250VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF Film Capacitor 160V 250V Polyester, Metallized Radial

Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Ratings -
Features Long Life
 
Additional Resources
Standard Package ? 100
Other Names 222237344475

22:12:38 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04000 $704.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback