Add To Favorites
Product Overview
Digi-Key Part Number BC1782-ND
Copy   BC1782-ND
Quantity Available 466
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237341334

Copy   BFC237341334
Description CAP FILM 0.33UF 10% 250VDC RAD
Copy   CAP FILM 0.33UF 10% 250VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.33µF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   0.33µF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog MKT 373 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 2222 373 41334
222237341334
BC1782
BFC2 373 41334
BFC2 373 41334
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.75600 $7.56
100 0.56700 $56.70
500 0.42840 $214.20
1,000 0.37800 $378.00
2,500 0.35280 $882.00
5,000 0.34020 $1,701.00

Submit a request for quotation on quantities greater than those displayed.

02:48:38 9/26/2018