Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
650 2.48500 $1,615.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237326185-ND
Copy   BFC237326185-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237326185

Copy   BFC237326185
Description CAP FILM 1.8UF 5% 100VDC RADIAL
Copy   CAP FILM 1.8UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.8µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   1.8µF Film Capacitor 63V 100V Polyester, Metallized Radial
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT373
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.8µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 650
Other Names 222237326185

03:03:29 1/22/2019