USD
Favorite

BFC237256123 0.012µF Film Capacitor 220V 400V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.39150 $548.10

Submit a request for quotation on quantities greater than those displayed.

BFC237256123

Datasheet
Digi-Key Part Number BFC237256123-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC237256123
Copy  
Description CAP FILM 0.012UF 5% 400VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.012µF Film Capacitor 220V 400V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT372 (BFC2372) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT372
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,400
Other Names 222237256123