Add To Favorites
BFC237228684 0.68µF Film Capacitor 63V 100V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.12720 $563.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237228684-ND
Copy   BFC237228684-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237228684

Copy   BFC237228684
Description CAP FILM 0.68UF 10% 100VDC RAD
Copy   CAP FILM 0.68UF 10% 100VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.68µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   0.68µF Film Capacitor 63V 100V Polyester, Metallized Radial
Documents & Media
Datasheets MKT372 (BFC2372) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT372
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 222237228684

11:07:46 1/21/2019