Add To Favorites
Photo Not Available
BFC237135824 0.82µF Film Capacitor 40V 63V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13330 $1,133.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237135824-ND
Copy   BFC237135824-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237135824

Copy   BFC237135824
Description CAP FILM 0.82UF 10% 63VDC RADIAL
Copy   CAP FILM 0.82UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.82µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy   0.82µF Film Capacitor 40V 63V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT371
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.82µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.300" (7.62mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222237135824

21:30:50 1/22/2019