USD
Favorite

BFC237111684 0.68µF Film Capacitor 40V 63V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39120 $391.20

Submit a request for quotation on quantities greater than those displayed.

BFC237111684

Datasheet
Digi-Key Part Number BC1691-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC237111684
Copy  
Description CAP FILM 0.68UF 10% 63VDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.68µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT371 (BFC2371) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
HTML Datasheet MKT371 (BFC2371) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT371
Packaging Bulk 
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.300" (7.62mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 2222 371 11684
222237111684
BC1691
BFC2 371 11684
BFC2 371 11684