Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.14722 $220.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC2370GC682-ND
Copy   BFC2370GC682-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC2370GC682

Copy   BFC2370GC682
Description CAP FILM 6800PF 5% 630VDC RADIAL
Copy   CAP FILM 6800PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6800pF Film Capacitor 220V 630V Polyester, Metallized Radial

Copy   6800pF Film Capacitor 220V 630V Polyester, Metallized Radial
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 2222370GC682

13:57:08 12/18/2018