Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14848 $296.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC2370EB273-ND
Copy   BFC2370EB273-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC2370EB273

Copy   BFC2370EB273
Description CAP FILM 0.027UF 10% 250VDC RAD
Copy   CAP FILM 0.027UF 10% 250VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.027µF Film Capacitor 63V 250V Polyester, Metallized Radial

Copy   0.027µF Film Capacitor 63V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 2222370EB273

12:13:39 12/18/2018