Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.46976 $352.32
1,500 0.44040 $660.60
2,250 0.41104 $924.84
5,250 0.39636 $2,080.89
18,750 0.37434 $7,018.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC5096TB-ND
Copy   BC5096TB-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237075105

Copy   BFC237075105
Description CAP FILM 1UF 10% 63VDC RADIAL
Copy   CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy   1µF Film Capacitor 40V 63V Polyester, Metallized Radial
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog MKT 370 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 222237075105
BC5096TB
BFC237075105-ND

17:03:34 8/23/2019