Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.40800 $4.08
100 0.26890 $26.89
500 0.19918 $99.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC5091CT-ND
Copy   BC5091CT-ND
Quantity Available 4,280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237065153

Copy   BFC237065153
Description CAP FILM 0.015UF 10% 400VDC RAD
Copy   CAP FILM 0.015UF 10% 400VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.015µF Film Capacitor 220V 400V Polyester, Metallized Radial

Copy   0.015µF Film Capacitor 220V 400V Polyester, Metallized Radial
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog MKT 370 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC5091
BC5091-ND
BC5091CT

22:37:17 8/18/2019