Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.65300 $6.53
100 0.46730 $46.73
500 0.36180 $180.90
1,000 0.31155 $311.55
2,500 0.29145 $728.63
5,000 0.27638 $1,381.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC1677-ND
Copy   BC1677-ND
Quantity Available 3,646
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237051562

Copy   BFC237051562
Description CAP FILM 5600PF 10% 400VDC RAD
Copy   CAP FILM 5600PF 10% 400VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5600pF Film Capacitor 220V 400V Polyester, Metallized Radial

Copy   5600pF Film Capacitor 220V 400V Polyester, Metallized Radial
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog MKT 370 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 2222 370 51562
222237051562
BC1677
BFC2 370 51562
BFC2 370 51562

19:26:58 1/23/2019