Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.65300 $6.53
100 0.46730 $46.73
500 0.36180 $180.90
1,000 0.31155 $311.55
2,500 0.29145 $728.63
5,000 0.27638 $1,381.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3006PH-ND
Copy   3006PH-ND
Quantity Available 7,127
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237042682

Copy   BFC237042682
Description CAP FILM 6800PF 5% 250VDC RADIAL
Copy   CAP FILM 6800PF 5% 250VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6800pF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   6800pF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog MKT 370 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 2222 370 42682
2222-370-42682
222237042682
3006PH
BFC2 370 42682
BFC2 370 42682

06:32:20 1/18/2019