USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39375 $590.63

Submit a request for quotation on quantities greater than those displayed.

BFC237035333

Datasheet
Digi-Key Part Number BFC237035333-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC237035333
Copy  
Description CAP FILM 0.033UF 10% 250VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.033µF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
HTML Datasheet MKT370 (BFC2370) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names 2222 370 35333
2222 370 35333-ND
222237035333
BFC2 370 35333
BFC2 370 35333