Add To Favorites
Product Overview
Digi-Key Part Number BFC237035152-ND
Copy   BFC237035152-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237035152

Copy   BFC237035152
Description CAP FILM 1500PF 10% 250VDC RAD
Copy   CAP FILM 1500PF 10% 250VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1500pF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   1500pF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 222237035152
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26250 $525.00

Submit a request for quotation on quantities greater than those displayed.

14:55:06 9/25/2018