Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26400 $264.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC237026332-ND
Copy   BFC237026332-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237026332

Copy   BFC237026332
Description CAP FILM 3300PF 5% 100VDC RADIAL
Copy   CAP FILM 3300PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3300pF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   3300pF Film Capacitor 63V 100V Polyester, Metallized Radial
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222237026332

00:44:36 2/19/2019