Add To Favorites
Product Overview
Digi-Key Part Number BC5086CT-ND
Copy   BC5086CT-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC237018104

Copy   BFC237018104
Description CAP FILM 0.1UF 10% 63VDC RADIAL
Copy   CAP FILM 0.1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy   0.1µF Film Capacitor 40V 63V Polyester, Metallized Radial
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog MKT 370 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT370
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications Automotive
Ratings AEC-Q200
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC5086-ND
BC5086CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42400 $4.24
100 0.27950 $27.95
500 0.20700 $103.50
1,000 0.17595 $175.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC5086TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14400

23:21:18 9/23/2018